Glenair Tin Coated Stainless Steel Earth Bonding
- RS Stock No.:
- 720-0651
- Mfr. Part No.:
- 77907-01
- Brand:
- Glenair
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 720-0651
- Mfr. Part No.:
- 77907-01
- Brand:
- Glenair
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Rivet Body Material | Copper | |
| Mandrel Material | Stainless Steel | |
| Finish | Tin Coated | |
| Thickness of Material Maximum | 1.5mm | |
| Thickness of Material Minimum | 0mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Rivet Body Material Copper | ||
Mandrel Material Stainless Steel | ||
Finish Tin Coated | ||
Thickness of Material Maximum 1.5mm | ||
Thickness of Material Minimum 0mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- FR
Note
For use with RS 7200670 PMTC6 Setting tool
Standards
ENV1,ENV2,ENV5 Certificate number 02 / 00022
