Kimberly Clark Orange Disposable Unattached Ear Plugs, 31dB Rated, 200 Pairs

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 250

£57.81

(exc. VAT)

£69.37

(inc. VAT)

RS Stock No.:
715-8024
Mfr. Part No.:
67210
Brand:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Reusable/Disposable

Disposable

Attachment Style

Unattached

Number of Pairs per Package

200

Single Number Rating SNR

31dB

Colour

Orange

RoHS Status: Not Applicable

Standards

EN 352-2: 2002