3M E.A.R Tracers Series Blue Reusable Corded Ear Plugs, 20dB Rated, Metal Detectable, 50 Pairs
- RS Stock No.:
- 666-7719
- Mfr. Part No.:
- TR-01-001
- Brand:
- 3M E.A.R
Stock information currently inaccessible
- RS Stock No.:
- 666-7719
- Mfr. Part No.:
- TR-01-001
- Brand:
- 3M E.A.R
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M E.A.R | |
| Reusable/Disposable | Reusable | |
| Attachment Style | Corded | |
| Number of Pairs per Package | 50 | |
| Single Number Rating SNR | 20dB | |
| Standards Met | CE | |
| Series | Tracers | |
| Material | Rubber | |
| Colour | Blue | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand 3M E.A.R | ||
Reusable/Disposable Reusable | ||
Attachment Style Corded | ||
Number of Pairs per Package 50 | ||
Single Number Rating SNR 20dB | ||
Standards Met CE | ||
Series Tracers | ||
Material Rubber | ||
Colour Blue | ||
Metal Detectable Yes | ||
RoHS Status: Not Applicable
