Honeywell Safety Orange/Blue Reusable Uncorded Ear Plugs, 23dB Rated, 50 Pairs
- RS Stock No.:
- 503-9570
- Mfr. Part No.:
- 3301183
- Brand:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 503-9570
- Mfr. Part No.:
- 3301183
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Reusable/Disposable | Reusable | |
| Attachment Style | Uncorded | |
| Number of Pairs per Package | 50 | |
| Single Number Rating SNR | 23dB | |
| Material | Polyurethane | |
| Colour | Orange/Blue | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Reusable/Disposable Reusable | ||
Attachment Style Uncorded | ||
Number of Pairs per Package 50 | ||
Single Number Rating SNR 23dB | ||
Material Polyurethane | ||
Colour Orange/Blue | ||
Metal Detectable No | ||
RoHS Status: Not Applicable
