3M E.A.R Flexicap Series Blue, Yellow Reusable Band Ear Plugs, 23dB Rated, 1 Pairs

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 10

£25.22

(exc. VAT)

£30.26

(inc. VAT)

RS Stock No.:
358-4179
Mfr. Part No.:
FX - 01-000
Brand:
3M E.A.R
Find similar products by selecting one or more attributes.
Select all

Brand

3M E.A.R

Reusable/Disposable

Reusable

Attachment Style

Band

Number of Pairs per Package

1

Single Number Rating SNR

23dB

Standards Met

CE

Series

Flexicap

Material

Polyurethane

Colour

Blue, Yellow

Metal Detectable

No

RoHS Status: Not Applicable

COO (Country of Origin):
PL

3M™ E-A-R™ Flexicap Banded Earplugs, 23 dB, FX-01-000


The 3M™ E-A-R™ Flexicap banded earplugs feature an innovative headband with pre-moulded shaped earplugs. They are designed to fit most ear canals and offer substantial ear protection. The Flexicap earplugs are very practical and comfortable allowing for a variety of wearing positions. The pre-moulded earplugs simply push into the ear canal for clean and the high attenuation earplugs are ideal for various applications.

Comfort and Ease


The FX-01-000 are made from smooth polyurethane pods, which don't insert deep into the ear canal, which wont irritate the auditory canal. The yellow neon colour and bright blue headband allows the user to locate them when working or when someone is using earplugs. The headband allows you to wear the earplugs in many positions without compromising other forms of personal protective equipment.

Protecting against noise


The 3M FlexiCap earplugs have a smooth, dirt repellent pods for greater hygiene, longer life and a comfortable fit. They provide excellent noise protection value of 23 dB.

Features and Benefits


Hinged headband allows for a variety of wearing positions without compromising other forms of personal protective equipment

Soft, round 3M™ E-A-Rcaps earplugs seal the entrance of the ear canal, making them more acceptable to wearers

Low transmission noise through the band

Can be easily stored around the neck when not in use

Band is easy to wash and clean

FAQ's


Can these earplugs be washed and/or reused?


These earplugs can be washed and reused, this can be done with lukewarm water and soap or a disinfecting spray. Ensure the earplugs are dry before using.

What is the lifespan of reusable earplugs?


The lifespan of reusable earplugs will depend on the frequency of use and regular cleaning. Based on daily use we recommend replacing the earplugs after about 3 to 4 months.

Standards

EN352-2

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy