Honeywell Safety Ear Pad
- RS Stock No.:
- 240-0273
- Mfr. Part No.:
- 50129776-001
- Brand:
- Honeywell Safety
Subtotal (1 box of 400 units)*
£92.72
(exc. VAT)
£111.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £92.72 | £0.232 |
*price indicative
- RS Stock No.:
- 240-0273
- Mfr. Part No.:
- 50129776-001
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Ear Pad | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Ear Pad | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The Honeywell Safety Lite earplug dispenser, whose built-in antimicrobial properties provide protection against stains, discoloration and odors caused by mold and bacteria. Pre-filled pack of 400 pairs. Laser Lite earplugs SNR = 33 dB.
Universal hole positioning so no need to drill new holes
Durable and recyclable plastic reservoir which is an economical choice for the distribution of earplugs
Related links
- Honeywell Safety Storage Box Pre-Filled Canister for use with Laser Lite Earplugs
- Honeywell Safety Black Ear Pad Ear Tips for use with Impact Pro
- Honeywell Safety Storage Box Pre-Filled Canister for use with Bilsom 303L Earplugs
- Honeywell Safety Storage Box Pre-Filled Canister for use with Max Earplugs
- Honeywell Safety Black Ear Pad Ear Pad for use with Impact In-Ear Pro
- Honeywell Safety Black Ear Pad Ear Tips for use with Impact In-Ear Pro
- 3M Ear Pad
- Sundstrom Black Ear Pad Ear Tips for use with Welding Shield
