uvex xact-fit Series Green Reusable Uncorded Ear Plugs, 26dB Rated, 250 Pairs
- RS Stock No.:
- 130-2365
- Mfr. Part No.:
- 2124 002
- Brand:
- Uvex
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£64.00
(exc. VAT)
£76.80
(inc. VAT)
- RS Stock No.:
- 130-2365
- Mfr. Part No.:
- 2124 002
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Reusable/Disposable | Reusable | |
| Attachment Style | Uncorded | |
| Number of Pairs per Package | 250 | |
| Single Number Rating SNR | 26dB | |
| Standards Met | CE, EN 352-2 | |
| Series | xact-fit | |
| Material | Polyurethane Foam | |
| Colour | Green | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Reusable/Disposable Reusable | ||
Attachment Style Uncorded | ||
Number of Pairs per Package 250 | ||
Single Number Rating SNR 26dB | ||
Standards Met CE, EN 352-2 | ||
Series xact-fit | ||
Material Polyurethane Foam | ||
Colour Green | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE

