Honeywell Safety Orange Reusable Corded Ear Plugs, 28dB Rated, 50 Pairs
- RS Stock No.:
- 104-0925
- Mfr. Part No.:
- 1028457
- Brand:
- Honeywell Safety
Stock information currently inaccessible
- RS Stock No.:
- 104-0925
- Mfr. Part No.:
- 1028457
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Reusable/Disposable | Reusable | |
| Attachment Style | Corded | |
| Number of Pairs per Package | 50 | |
| Single Number Rating SNR | 28dB | |
| Material | Polyurethane | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Reusable/Disposable Reusable | ||
Attachment Style Corded | ||
Number of Pairs per Package 50 | ||
Single Number Rating SNR 28dB | ||
Material Polyurethane | ||
Colour Orange | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
