Honeywell Safety HL-400 Series Pink, Yellow Reusable Ear Plugs, 35 dB Rated 400
- RS Stock No.:
- 753-796
- Mfr. Part No.:
- 1006226-AM
- Brand:
- Honeywell Safety
Subtotal (1 bag of 400 pairs)*
£128.30
(exc. VAT)
£153.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £128.30 | £0.321 |
*price indicative
- RS Stock No.:
- 753-796
- Mfr. Part No.:
- 1006226-AM
- Brand:
- Honeywell Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Ear Plugs | |
| Number of Pairs | 400 | |
| Reusable/Disposable | Reusable | |
| Sub Type | Ear Plugs | |
| Single Number Rating SNR | 35dB | |
| Standards/Approvals | EN 352 | |
| Series | HL-400 | |
| Colour | Pink, Yellow | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Ear Plugs | ||
Number of Pairs 400 | ||
Reusable/Disposable Reusable | ||
Sub Type Ear Plugs | ||
Single Number Rating SNR 35dB | ||
Standards/Approvals EN 352 | ||
Series HL-400 | ||
Colour Pink, Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Honeywell Safety Corded Earplug Refill Bag provides a convenient and hygienic solution for workplace hearing protection. This high-capacity system allows for Rapid refilling via an easy-refill LID ensuring workers can access earplugs quickly during busy shifts. It can be wall-mounted or placed on tabletops to suit any environment.
Large 400 pair capacity for infrequent resupplying
Catch tray treated with silver ion antimicrobial additive
Versatile mounting on walls or tabletops
Easy refill LID for quick bag disposal
Related links
- Honeywell Safety HL-400 Series Pink 35 dB Rated 400
- Honeywell Safety HL-400 Series Pink 30 dB Rated 400
- Honeywell Safety Earplugs Series Pink 35 dB Rated 500
- Honeywell Safety Laser Lite Series Pink 35 dB Rated 100
- Honeywell Safety Laser Lite Series Pink 35 dB Rated 200
- Honeywell Safety LS-400 Series Yellow 35 dB Rated
- Moldex Spark Plugs PlugStation 250 Series Multicolour Reusable Ear Plugs, 35 dB Rated 250
- Moldex 7450 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
