3M PELTOR ProTac II Listen Only Communication Ear Defender, 32dB
- RS Stock No.:
- 884-2385
- Mfr. Part No.:
- MT15H7A2 SV
- Brand:
- 3M PELTOR
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£98.40
(exc. VAT)
£118.08
(inc. VAT)
- RS Stock No.:
- 884-2385
- Mfr. Part No.:
- MT15H7A2 SV
- Brand:
- 3M PELTOR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M PELTOR | |
| Series | ProTac II | |
| Single Number Rating SNR | 32dB | |
| Bluetooth | No | |
| Product Weight | 370g | |
| Noise Cancelling Microphone | No | |
| Communication Type | Listen Only | |
| Select all | ||
|---|---|---|
Brand 3M PELTOR | ||
Series ProTac II | ||
Single Number Rating SNR 32dB | ||
Bluetooth No | ||
Product Weight 370g | ||
Noise Cancelling Microphone No | ||
Communication Type Listen Only | ||
RoHS Status: Exempt

