Centurion Safety Scala X Ear Defender with Helmet Attachment, 25dB
- RS Stock No.:
- 232-5913
- Mfr. Part No.:
- S71CE
- Brand:
- Centurion Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 232-5913
- Mfr. Part No.:
- S71CE
- Brand:
- Centurion Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Attachment Type | Helmet | |
| Series | Scala X | |
| Single Number Rating SNR | 25dB | |
| Standards Met | EN 352-3:2002 | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Attachment Type Helmet | ||
Series Scala X | ||
Single Number Rating SNR 25dB | ||
Standards Met EN 352-3:2002 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Centurion Safety ear defender system is to complement all Centurion safety helmets. Suitable for most general requirement.
Cup ABS (Acrylonitrile-Butadiene-Styrene)
Foam open cell foam
Cushion foam filled PVC
Foam open cell foam
Cushion foam filled PVC