3M H31 Series Ear Defender with Helmet Attachment, 28dB, Orange
- RS Stock No.:
- 210-2152
- Mfr. Part No.:
- 7000038214
- Brand:
- 3M
Subtotal (1 box of 6 units)*
£18.86
(exc. VAT)
£22.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £18.86 | £3.143 |
*price indicative
- RS Stock No.:
- 210-2152
- Mfr. Part No.:
- 7000038214
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Attachment Type | Helmet | |
| Series | H31 Series | |
| Single Number Rating SNR | 28dB | |
| Bluetooth | No | |
| Colour | Orange | |
| EN Standards | EN 352:2020 | |
| Noise Cancelling Microphone | No | |
| Ear Defender Type | Ear Defender | |
| FM Radio | No | |
| Active Noise Protection | No | |
| Push to Talk Button | No | |
| Folding | Yes | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Attachment Type Helmet | ||
Series H31 Series | ||
Single Number Rating SNR 28dB | ||
Bluetooth No | ||
Colour Orange | ||
EN Standards EN 352:2020 | ||
Noise Cancelling Microphone No | ||
Ear Defender Type Ear Defender | ||
FM Radio No | ||
Active Noise Protection No | ||
Push to Talk Button No | ||
Folding Yes | ||
3M Ear Defenders, Orange Colour, 28dB Single Number Rating - H31 Series - 7000038214
Safely block out harmful noises with these ear defenders from 3M. They feature wide sealing rings filled with a unique combination of fluid and foam, providing an effective barrier that keeps damaging sounds locked out. The ear cups have a recess at the top, letting you get a tight and secure fit to your safety helmet. As there are no protruding parts that could interfere with other protective equipment, these are a handy choice for settings where you're fully suited.
Features & Benefits
• Bright orange colour boosts visibility in high-risk work environments
• SNR of 28dB to protect your hearing while still allowing for situational awareness
• Foldable design for convenient storage and carrying
• SNR of 28dB to protect your hearing while still allowing for situational awareness
• Foldable design for convenient storage and carrying
Applications
• Military facilities
• Carpentry workshops
• Entertainment industry
• Carpentry workshops
• Entertainment industry
What kind of accessories do these ear defenders come with?
These ear muffs come with four self-tapping screws so you can securely attach them to helmets in the Versaflo M-series (such as 260-4454).


