3M WS ProTac Communication Ear Defender, 31dB
- RS Stock No.:
- 187-8636
- Mfr. Part No.:
- PTACPWS5
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-8636
- Mfr. Part No.:
- PTACPWS5
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | WS ProTac | |
| Single Number Rating SNR | 31dB | |
| Bluetooth | Yes | |
| Product Weight | 386g | |
| Connection Type | Wireless | |
| Noise Cancelling Microphone | Yes | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series WS ProTac | ||
Single Number Rating SNR 31dB | ||
Bluetooth Yes | ||
Product Weight 386g | ||
Connection Type Wireless | ||
Noise Cancelling Microphone Yes | ||
Standards Met CE | ||
RoHS Status: Not Applicable
Active-hearing headset with Bluetooth®, for cable free clear and reliable communications with phones or other communication devices The Bluetooth® function enables work with both hands free while taking calls via DECT- or mobile phones. The level dependant function lets the user hear surrounding noise and converse with colleagues. The headset provides effective noise attenuation when sound level is high.
Active-hearing headset with Bluetooth®, for cable free clear and reliable communications with phones or other communication devices
Level dependent function lets the user hear surrounding noise and converse with colleagues
Work with both hands free while taking calls via DECT- or mobile phones
Headset provides effective noise attenuation when sound level is high
Supports Bluetooth A2DP profile for streaming high quality stereo sound
VOX function for handsfree operation of the communication radio
Level dependent function lets the user hear surrounding noise and converse with colleagues
Work with both hands free while taking calls via DECT- or mobile phones
Headset provides effective noise attenuation when sound level is high
Supports Bluetooth A2DP profile for streaming high quality stereo sound
VOX function for handsfree operation of the communication radio


