NITRAS SAFETY 9252 Ear Defender with Headband, 32 dB, Black, Yellow
- RS Stock No.:
- 767-503
- Mfr. Part No.:
- 9252-1043
- Brand:
- NITRAS SAFETY
Subtotal (1 unit)*
£14.30
(exc. VAT)
£17.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.30 |
*price indicative
- RS Stock No.:
- 767-503
- Mfr. Part No.:
- 9252-1043
- Brand:
- NITRAS SAFETY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Ear Defender | |
| Attachment Type | Headband | |
| Series | 9252 | |
| Single Number Rating SNR | 32dB | |
| Cup Colour | Black, Yellow | |
| Weight | 243g | |
| Standards/Approvals | EN 352-1 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Ear Defender | ||
Attachment Type Headband | ||
Series 9252 | ||
Single Number Rating SNR 32dB | ||
Cup Colour Black, Yellow | ||
Weight 243g | ||
Standards/Approvals EN 352-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- NITRAS SAFETY 9254 Ear Defender for Helmets Black, Yellow
- Honeywell Safety VeriShield VS110M Multi-position Ear Defender with Headband Black
- 3M PELTOR Optime I Ear Defender with Headband Black, Yellow
- 3M PELTOR Optime I Ear Defender with Headband Black, Yellow
- uvex K Ear Defender with Headband Black
- RS PRO Optime I Ear Defender with Headband Black, Red
- NITRAS SAFETY 9253 Ear Defender with Headband Black, Red
- 3M HRXS221A Listen Only Electronic Ear Defenders with Headband Black
