3M Peltor X4A Listen Only Ear Defender with Headband, 32, Orange
- RS Stock No.:
- 338-347
- Mfr. Part No.:
- 7000103993
- Brand:
- 3M
Subtotal (1 unit)*
£41.30
(exc. VAT)
£49.56
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 22 left, ready to ship
- Plus 47 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.30 |
*price indicative
- RS Stock No.:
- 338-347
- Mfr. Part No.:
- 7000103993
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Attachment Type | Headband | |
| Product Type | Ear Defender | |
| Series | Peltor X4A | |
| Single Number Rating SNR | 32 | |
| Cup Colour | Orange | |
| Weight | 149g | |
| Communication Type | Listen Only | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Attachment Type Headband | ||
Product Type Ear Defender | ||
Series Peltor X4A | ||
Single Number Rating SNR 32 | ||
Cup Colour Orange | ||
Weight 149g | ||
Communication Type Listen Only | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Peltor X4A Series Ear Defender, 33 Single Number Rating, Hi-Viz Green Colour - 7000103993
This ear defender offers outstanding protection from hazardous noise levels, achieved through its Advanced design and construction. Designed with a headband attachment, it meets the EN 352 standards, ensuring compliance with safety regulations. The earmuffs come in a striking Hi-Viz green colour for improved visibility in various environments.
Features & Benefits
• Active noise protection reduces exposure to harmful noise levels
• Lightweight construction enhances comfort during prolonged use
• Headband design optimises fit and distribution of weight
• Cushioned ear cups provide a secure and comfortable seal
• Designed for industrial use and meets rigorous safety standards
• Conforms to EN 352 standards for effective ear protection
• Lightweight construction enhances comfort during prolonged use
• Headband design optimises fit and distribution of weight
• Cushioned ear cups provide a secure and comfortable seal
• Designed for industrial use and meets rigorous safety standards
• Conforms to EN 352 standards for effective ear protection
Applications
• Suitable for use in electrical and mechanical maintenance
• Ideal for workers in the automation and electronics sectors
• Effective in environments where high noise levels are prevalent
• Used for personal protective equipment in industrial settings
• Compatible with safety helmets and other protective gear
• Ideal for workers in the automation and electronics sectors
• Effective in environments where high noise levels are prevalent
• Used for personal protective equipment in industrial settings
• Compatible with safety helmets and other protective gear
How does the Active noise protection technology work in this product?
The Active noise protection technology reduces harmful sound exposure by attenuating various frequencies of noise, ensuring a safer environment for users while maintaining situational awareness.
What maintenance is required to ensure optimal performance?
Regular cleaning of the earmuffs and replacing cushions when they show signs of wear is essential to maintain hygiene and comfort
hygiene kits are available separately for easy replacement.
Can this model be used in conjunction with other personal protective equipment?
Yes, this model is designed to be worn alongside other personal protective equipment, such as safety glasses and helmets, ensuring comprehensive protection while maintaining comfort.
What should I consider when selecting this ear defender for my work environment?
It's important to assess the specific noise levels and types of hazards present in your environment to ensure that the SNR rating of 33 provides sufficient protection for your needs.
Related links
- 3M Peltor X4A Listen Only Ear Defender with Headband Black
- 3M PELTOR ProTac III Listen Only Electronic Ear Defenders with Headband Black
- 3M PELTOR LiteCom Listen & Speak Electronic Ear Defenders with Headband Black
- 3M PELTOR LiteCom Plus Listen & Speak Electronic Ear Defenders with Headband Black
- 3M PELTOR Listen Only Ear Defender with Headband Black
- 3M PELTOR LiteCom Plus Listen & Speak Ear Defender with Headband Blue
- 3M 3M PELTOR WS LiteCom Listen & Speak Ear Defender with Headband Black
- 3M Peltor Listen Only Ear Defender with Headband Green

