StarTech.com, Male DMS-59 to Female DVI-I Dual Link x 2 Cable, 203.2mm
- RS Stock No.:
- 192-9599
- Mfr. Part No.:
- DMSDVIDVI1
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-9599
- Mfr. Part No.:
- DMSDVIDVI1
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector 1 | DMS-59 | |
| Connector 2 | DVI-I Dual Link x 2 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Length | 203.2mm | |
| Sheath Colour | Black | |
| Standards Met | CE, REACH | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector 1 DMS-59 | ||
Connector 2 DVI-I Dual Link x 2 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Length 203.2mm | ||
Sheath Colour Black | ||
Standards Met CE, REACH | ||
- COO (Country of Origin):
- CN
StarTech.com Male to Dual Female DVI Cable, 203.2 mm - DMSDVIDVI1
Need to connect two DVI (digital visual interface) monitors to a single graphics card port? Reach for this StarTech.com DMS-59 (dual monitor solution, 59 pins) to dual DVI Y-cable. Expertly designed and constructed of high-quality materials, this unit offers a quick and reliable dual-monitor solution that supports high-resolution displays.
Features and Benefits
Long-lasting useThe cable features nickel-plated contacts that are resistant to corrosion and rust.
Versatile applicationIt's suitable for use with DMS-59 and DMS-60 graphics cards, and is compatible with Matrox Qid, Nvidia Quadro, and PNY Quadro.
Versatile applicationIt's suitable for use with DMS-59 and DMS-60 graphics cards, and is compatible with Matrox Qid, Nvidia Quadro, and PNY Quadro.
Applications
• Digital resolution of 1920 x 1200 for sharp images
• Lightweight and portable
• Compliant with RoHS (restriction of hazardous substances) standards for minimal use of environmentally harmful materials
• Backed by a manufacturer's lifetime warranty for your peace of mind
• Lightweight and portable
• Compliant with RoHS (restriction of hazardous substances) standards for minimal use of environmentally harmful materials
• Backed by a manufacturer's lifetime warranty for your peace of mind
This DMS 59 to dual DVI Y cable allows you to break out one LFH 59 or LFH 60 (DMS 59 and DMS 60) connection on Matrox Qid, nVidia Quadro, and PNY Quadro graphics cards into two DVI-I female connectors - letting you connect two DVI capable monitors for a cost-effective dual monitor solution.
Expertly designed and constructed of only high quality materials, the DMSDVIDVI1 DMS 59 to dual DVI Y cable is backed by our Lifetime Warranty.
Expertly designed and constructed of only high quality materials, the DMSDVIDVI1 DMS 59 to dual DVI Y cable is backed by our Lifetime Warranty.
FAQs
Connect a LFH/DMS 59 equipped graphics card to 2 DVI monitors
Connect two DVI monitors to a single graphics card port
Easy to use and install
Backed by StarTech.com's lifetime warranty
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connects workstation to wall outlet
Connect two DVI monitors to a single graphics card port
Easy to use and install
Backed by StarTech.com's lifetime warranty
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connects workstation to wall outlet
What's the advantage of a dual monitor setup?Dual monitor setups help you extend your screen real-estate, so you can work more effectively on your computer when you're transferring files or tracking multiple applications, for example. They're also a popular choice for enhancing the gaming experience.
