RS PRO Red Hand Brush for Cleaning with brush included
- RS Stock No.:
- 898-8220
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 898-8220
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Red | |
| Application | Cleaning | |
| Includes Brush | Yes | |
| Bristle Material | PET | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Red | ||
Application Cleaning | ||
Includes Brush Yes | ||
Bristle Material PET | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Hand Brush - Stiff Bristle
Stiff bristles sweep up large debris with ease
Suitable for both indoor and outdoor use
Hanging hook on the handle for easy storage when not in use
Suitable for both indoor and outdoor use
Hanging hook on the handle for easy storage when not in use
