RS PRO PVC Reinforced Aluminium Foil Ducting, 200mm Diameter, 5m Length
- RS Stock No.:
- 679-8712
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£192.83
(exc. VAT)
£231.40
(inc. VAT)
- RS Stock No.:
- 679-8712
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PVC Reinforced Aluminium Foil | |
| Diameter | 200mm | |
| Length | 5m | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -5°C | |
| Operating Temperature Range | -5 to +90 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PVC Reinforced Aluminium Foil | ||
Diameter 200mm | ||
Length 5m | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -5°C | ||
Operating Temperature Range -5 to +90 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
RS PRO 5 m PVC-Reinforced Aluminium Foil Ducting, 200 mm diameter
When you're installing a heating or air conditioning system, this PVC-reinforced aluminium foil ducting gives you the flexibility to bend around corners and negotiate obstacles. It's the ideal solution for installing or replacing ducting in awkward commercial or industrial spaces.
Ducting is used in buildings for circulating airflow or removing moisture. This ducting is made from aluminium foil laminated with corrosion-resistant PVC (polyvinyl chloride) and features a spiral helix design. This type of construction provides a high level of flexibility while offering good crush and kink resistance. With an operating temperature of -5°C to +90°C, it's suitable for use in a range of heating, air conditioning and ventilating applications.
This PVC-reinforced aluminium foil ducting has a length of 5 m and a diameter of 200 mm. Conforming to BS476 parts 6, 7 and 20 for fire retardance, it's safe for use in schools, hotels and factories.
Ducting is used in buildings for circulating airflow or removing moisture. This ducting is made from aluminium foil laminated with corrosion-resistant PVC (polyvinyl chloride) and features a spiral helix design. This type of construction provides a high level of flexibility while offering good crush and kink resistance. With an operating temperature of -5°C to +90°C, it's suitable for use in a range of heating, air conditioning and ventilating applications.
This PVC-reinforced aluminium foil ducting has a length of 5 m and a diameter of 200 mm. Conforming to BS476 parts 6, 7 and 20 for fire retardance, it's safe for use in schools, hotels and factories.
Features and Benefits
• Made from PVC-reinforced aluminium foil
• Diameter of 200 mm
• Length of 5 m
• Conforms to BS476: parts 6, 7 and 20 for fire retardance
• Operating temperature range of -5°C to +90°C
• Crush and kink resistant
• Diameter of 200 mm
• Length of 5 m
• Conforms to BS476: parts 6, 7 and 20 for fire retardance
• Operating temperature range of -5°C to +90°C
• Crush and kink resistant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.

