RS PRO PVC Reinforced Aluminium Foil Ducting, 100mm Diameter, 5m Length

Stock information currently inaccessible
RS Stock No.:
679-8700
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

PVC Reinforced Aluminium Foil

Diameter

100mm

Length

5m

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-5°C

Operating Temperature Range

-5 to +90 °C

RoHS Status: Not Applicable

COO (Country of Origin):
IL

RS PRO 5 m PVC Reinforced Aluminium Foil Ducting, 100 mm diameter


This RS PRO PVC reinforced aluminium foil ducting lets you deliver and remove air within a building. It's used in home and commercial settings as part of heating and ventilation systems.

The ducting comes with a PVC-coated metal spiral helix that resists corrosion. This helix allows the ducting to be compressed, which provides good crush and kink resistance during installation. It comes in a 5 m roll and has a diameter of 100 mm.

As part of our top-quality RS PRO range, this component has been tested to ensure it's hardwearing and consistent. For added safety, it's fire retardant to meet the requirements of BS476: Parts 6, 7 and 20. It's effective at temperatures ranging from -5°C to +90°C. You'll find this general-purpose ducting in systems of varying sizes, from a cooker extractor fan to a large factory.

Features and Benefits


• PVC reinforced aluminium foil ducting
• Length of 5 m
• Operates from -5°C to +90°C
• Diameter of 100 mm
• Fire retardant to meet the requirements of BS476: Parts 6, 7 and 20

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy