RS PRO PVC Reinforced Aluminium Foil HVAC Ducting, 100mm Diameter, 3m Length
- RS Stock No.:
- 214-4714
- Mfr. Part No.:
- 72364601
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.67
(exc. VAT)
£8.00
(inc. VAT)
- RS Stock No.:
- 214-4714
- Mfr. Part No.:
- 72364601
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PVC Reinforced Aluminium Foil | |
| Diameter | 100mm | |
| Length | 3m | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -5°C | |
| Operating Temperature Range | -5 to +90 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PVC Reinforced Aluminium Foil | ||
Diameter 100mm | ||
Length 3m | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -5°C | ||
Operating Temperature Range -5 to +90 °C | ||
RoHS Status: Not Applicable
General Purpose Flexible Ducting
Two types: PVC laminated aluminium foil; PVC.
Both types have a covered, metal, corrosion-resistant spiral helix which allows the ducting to be compressed and provides good crush and kink resistance during handling and installation
Fire retardant to meet the requirements of BS476: parts 6, 7 and 20
Operating temperature range: -5°C to +90°C.
Fire retardant to meet the requirements of BS476: parts 6, 7 and 20
Operating temperature range: -5°C to +90°C.
