RS PRO PVC Reinforced Aluminium Foil Ducting, 100mm Diameter, 3m Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
679-8699
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

PVC Reinforced Aluminium Foil

Diameter

100mm

Length

3m

Material

Aluminium

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-5°C

Reinforced

Yes

Operating Temperature Range

-5 to +90 °C

RoHS Status: Not Applicable

COO (Country of Origin):
IL

RS PRO HVAC Ducting


Need a versatile venting solution, then this RS PRO reinforced aluminium foil ducting is the ideal choice. Our ducting is the perfect flexible solution to extract or supply air for ventilation and air conditioning. Upon inspection, the ducting is made from PVC-reinforced aluminium foil and supported by a metal spiral helix. During installation, the ducting is flexible, easy to install and can be manoeuvred and shaped through channels, around corners or objects without damage.

Why Would You Choose This Ducting?


The RS PRO HVAC Ducting can be compressed and resists kinks and crushes during installation. The corrosion-resistant ducting complies with BS476 parts 6, 7 and 20. This ducting has an operating temperature of -5°C to +90°C, perfect for unheated and heated commercial & industrial applications.

Features and Benefits


  • Versatile solution for extracting or supplying air in your air conditioning or ventilation system

  • Made of polyvinyl chloride (PVC) supported by an aluminium spiral helix for strength

  • You can install it around objects or corners

  • Resistance to crushing or kinking

  • Corrosion-resistant


Specification


  • Diameter: 100 mm

  • Length: 3000 mm

  • Material: PVC reinforced aluminium foil

  • Operating Temperature Range: -5 to +90°C

Applications


  • Hotels

  • Schools

  • Factories

  • Workshops and garages