Advance Tapes AT160 Cloth Tape, 50m x 15mm, Blue, Matt Finish
- RS Stock No.:
- 905-4261
- Mfr. Part No.:
- AT160
- Brand:
- Advance Tapes
Stock information currently inaccessible
- RS Stock No.:
- 905-4261
- Mfr. Part No.:
- AT160
- Brand:
- Advance Tapes
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Tape Type | Cloth Tape | |
| Colour | Blue | |
| Width | 15mm | |
| Length | 50m | |
| Backing Material | Fabric | |
| Thickness | 0.33mm | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 3.5 N/cm | |
| Elongation at Break | 8% | |
| Tensile Strength | 85N/cm | |
| Finish | Matt | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -50°C | |
| Model Number | AT160 | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Tape Type Cloth Tape | ||
Colour Blue | ||
Width 15mm | ||
Length 50m | ||
Backing Material Fabric | ||
Thickness 0.33mm | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 3.5 N/cm | ||
Elongation at Break 8% | ||
Tensile Strength 85N/cm | ||
Finish Matt | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -50°C | ||
Model Number AT160 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
