3M Scotch 1339 Cloth Tape, 55m x 15mm, Transparent, Glass Finish

Stock information currently inaccessible
RS Stock No.:
885-5299
Mfr. Part No.:
T133915
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Tape Type

Cloth Tape

Colour

Transparent

Width

15mm

Length

55m

Thickness

0.16mm

Adhesion Strength

3.8 N/cm

Elongation at Break

5%

Tensile Strength

481N/cm

Finish

Glass

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

0°C

Model Number

Scotch 1339

RoHS Status: Not Applicable

COO (Country of Origin):
US

3M™ Filament Reinforced Electrical Tape 1339, 15mm x 55m


3M™ Filament Reinforced Electrical Tape 1339 is a 6.5 mil glass filament-reinforced polyester film backing with high-shear strength acrylic adhesive. It is designed for applications needing both the dielectric strength and mechanical strength. It is excellent for anchoring lead wires to banding coils and end-turn taping.

Features and Benefits


Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!

Features and Benefits


• Conformable, solvent-resistant, high temperature filament tape with acrylic adhesive

• Designed for applications needing both the dielectric strength of polyester film and the high mechanical strength of glass fibres

• Low stretch, high tensile and edge-tear resistant Excellent for anchoring lead wires to banding coils and end-turn taping

• UL recognized for use at temperatures to 266°F (130°C) 6.5 mil film thickness

Applications


Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy