3M Scotch 27 Glass White Cloth Tape, 38mm x 55m, 0.18mm Thick
- RS Stock No.:
- 885-5246
- Mfr. Part No.:
- T2738
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-5246
- Mfr. Part No.:
- T2738
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | White | |
| Width | 38mm | |
| Length | 55m | |
| Backing Material | Glass Cloth | |
| Thickness | 0.18mm | |
| Adhesion Strength | 3.3 N/cm | |
| Elongation at Break | 5% | |
| Tensile Strength | 252N/cm | |
| Finish | Glass | |
| Maximum Operating Temperature | +150°C | |
| Model Number | Scotch 27 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour White | ||
Width 38mm | ||
Length 55m | ||
Backing Material Glass Cloth | ||
Thickness 0.18mm | ||
Adhesion Strength 3.3 N/cm | ||
Elongation at Break 5% | ||
Tensile Strength 252N/cm | ||
Finish Glass | ||
Maximum Operating Temperature +150°C | ||
Model Number Scotch 27 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M Glass Cloth Tape, White, 38mm Width - Scotch 27 Series - T2738
Are you looking for an insulating tape that can cope with heated situations? Choose this glass cloth tape from 3M. Thanks to a maximum operating temperature of +150°C, it can handle hot working conditions. You can even use it to insulate switchers, controls and motor lead connectors for furnaces or ovens. When stored in a humidity-controlled environment, this product has a shelf life of five years, so you can trust it to last the course.
Features & Benefits
Printable type to allow for easy labelling of taped elements
Rubber thermosetting adhesive is resistant to corrosion
Breaking strength of 252N/cm means it can handle a heavy load
Rubber thermosetting adhesive is resistant to corrosion
Breaking strength of 252N/cm means it can handle a heavy load
Applications
Terminal and cable socket insulation
Soldered joints and seams
Electrical installation and repair
Soldered joints and seams
Electrical installation and repair
Can I use this tape in powerful electrical systems?
Yes, you can. This tape can withstand voltages of up to 3000V, so it's suitable for use in powerful electrical systems.