Recently searched

    T-REX T-REX 240998 Cloth Tape, 32m x 48mm, Black

    RS Stock No.:
    238-7535
    Mfr. Part No.:
    240998
    Brand:
    T-REX
    View all Duct Tapes
    133 In stock - FREE next working day delivery available
    Add to Basket
    Units

    Added

    Price Each

    £13.44

    (exc. VAT)

    £16.13

    (inc. VAT)

    UnitsPer unit
    1 +£13.44
    RS Stock No.:
    238-7535
    Mfr. Part No.:
    240998
    Brand:
    T-REX

    RoHS Status: Not Applicable

    COO (Country of Origin):
    US

    Technical Reference


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    US

    Product Details

    The T-Rex® tape is ideal for homeowners, craftsmen and outdoorsmen who demand the highest quality tools. Unlike ordinary duct tapes, this ferociously strong tape is built for intense holding power so you can tackle long-lasting repairs, DIY projects or the task at hand easier and quicker. Its aggressive double-thick adhesive is what gives this tape the ability to stick to rough, dirty surfaces through all weather types and temperatures. Whether it’s around the home or on the job site, T-Rex® Tape will hold longer and stronger than regular duct tape making it ideal for any project big or small.

    Thickness 1.49 mm
    Material polyethylene
    Adhesive natural rubber
    Adhesion strength 90oz / in
    Tensile strength 52 lb /in
    Performance temperature 50 to 200⁰ F
    For indoor/outdoor use
    Made with UV resistant materials that block harsh UV rays from weakening the tape adhesive
    Can be used on brick, concrete, shingles, painted and non-painted wood, and vinyl siding
    Made with heavy duty knit cloth for long lasting repairs or applications
    Premium adhesive and high tensile construction


    Specifications

    AttributeValue
    ColourBlack
    Tape TypeCloth Tape
    Width48mm
    Length32m
    Backing MaterialCloth
    Thickness1.49mm
    Trade NameT-REX
    Model Number240998
    133 In stock - FREE next working day delivery available
    Add to Basket
    Units

    Added

    Price Each

    £13.44

    (exc. VAT)

    £16.13

    (inc. VAT)

    UnitsPer unit
    1 +£13.44