Stock information currently inaccessible
- RS Stock No.:
- 176-9809
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tape Type | Duct Tape | |
| Colour | Grey | |
| Width | 50mm | |
| Length | 25m | |
| Backing Material | PE Cloth | |
| Thickness | 0.26mm | |
| Adhesive Material | Rubber Resin | |
| Adhesion Strength | 4.5 N/cm | |
| Elongation at Break | 20% | |
| Tensile Strength | 40N/cm | |
| Maximum Operating Temperature | +40 °C, +80°C | |
| Minimum Operating Temperature | +10 °C, -10°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tape Type Duct Tape | ||
Colour Grey | ||
Width 50mm | ||
Length 25m | ||
Backing Material PE Cloth | ||
Thickness 0.26mm | ||
Adhesive Material Rubber Resin | ||
Adhesion Strength 4.5 N/cm | ||
Elongation at Break 20% | ||
Tensile Strength 40N/cm | ||
Maximum Operating Temperature +40 °C, +80°C | ||
Minimum Operating Temperature +10 °C, -10°C | ||
- COO (Country of Origin):
- GB
RS PRO Duct Tape, 25 m x 50 mm, Grey
Add this grey RS PRO duct tape to your toolbox. You can use this long-lasting adhesive tape at home and at work, whether you're in a garden, warehouse or industrial plant.
You'll save the time you'd otherwise have spent fiddling around with scissors, as the polythene-extruded matt cloth tape is easy to unwind and tear. It's neat too, cleanly peeling from most surfaces without leaving behind a nasty, sticky residue. As it's pressure-sensitive, there's also no need to use heat or water to seal it: saving you further time.
This grey tape is coated with rubber resin to ensure it can bind even the trickiest of materials, including polyethylene (PE) and polypropylene (PP). It's resistant to water and flames, so can be used for a wide range of applications. You'll find it taping up air ducts, securing electrical wires in place and holding together cardboard packaging.
You'll save the time you'd otherwise have spent fiddling around with scissors, as the polythene-extruded matt cloth tape is easy to unwind and tear. It's neat too, cleanly peeling from most surfaces without leaving behind a nasty, sticky residue. As it's pressure-sensitive, there's also no need to use heat or water to seal it: saving you further time.
This grey tape is coated with rubber resin to ensure it can bind even the trickiest of materials, including polyethylene (PE) and polypropylene (PP). It's resistant to water and flames, so can be used for a wide range of applications. You'll find it taping up air ducts, securing electrical wires in place and holding together cardboard packaging.
Features and Benefits
Duct tape
Adhesion strength of 4.5 Newton centimetres (N/cm)
Adhesive material made from rubber resin
PE cloth backing material
Grey colour
Elongation at break of 0.2
Length of 25 m
Thickness of 0.26 mm
Width of 50 mm
Maximum operating temperature of +40°C (application), +80°C (service)
Minimum operating temperature of +10°C (application), -10°C (service)
Tensile strength of 40 Newton centimetres (N/cm)
Adhesion strength of 4.5 Newton centimetres (N/cm)
Adhesive material made from rubber resin
PE cloth backing material
Grey colour
Elongation at break of 0.2
Length of 25 m
Thickness of 0.26 mm
Width of 50 mm
Maximum operating temperature of +40°C (application), +80°C (service)
Minimum operating temperature of +10°C (application), -10°C (service)
Tensile strength of 40 Newton centimetres (N/cm)
