Tesa 04541-00105-00 Cloth Tape, 50m x 50mm, Black
- RS Stock No.:
- 533-539
- Mfr. Part No.:
- 04541-00105-00
- Brand:
- Tesa
Subtotal (1 unit)*
£50.36
(exc. VAT)
£60.43
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
---|---|
1 + | £50.36 |
*price indicative
- RS Stock No.:
- 533-539
- Mfr. Part No.:
- 04541-00105-00
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tesa | |
Colour | Black | |
Tape Type | Cloth Tape | |
Width | 50mm | |
Length | 50m | |
Backing Material | Cloth | |
Thickness | 0.27mm | |
Adhesive Material | Rubber | |
Adhesion Strength | 3.6 N/cm | |
Elongation at Break | 16% | |
Tensile Strength | 90N/cm | |
Model Number | 04541-00105-00 | |
Select all | ||
---|---|---|
Brand Tesa | ||
Colour Black | ||
Tape Type Cloth Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Cloth | ||
Thickness 0.27mm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.6 N/cm | ||
Elongation at Break 16% | ||
Tensile Strength 90N/cm | ||
Model Number 04541-00105-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tesa Highly tear-resistant uncoated cloth tape made from 145 mesh rayon fabric backing with natural rubber adhesive. This tape offers excellent flexibility and conformability. Ideal for a wide range of applications, it ensures strong adhesion and easy handling. Suitable for bundling, sealing, and general-purpose use.
Good adhesion even on rough and oily surfaces
Conforms to surfaces without creasing
Easy to write on, ideal marking tape
Conforms to surfaces without creasing
Easy to write on, ideal marking tape