Tesa Conformable Uncoated Cloth Tape Cloth Tape, 50 m x 38mm, Black, Black Finish
- RS Stock No.:
- 533-537
- Mfr. Part No.:
- 04541-00104-00
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£30.59
(exc. VAT)
£36.71
(inc. VAT)
- RS Stock No.:
- 533-537
- Mfr. Part No.:
- 04541-00104-00
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Cloth Tape | |
| Tape Type | Cloth Tape | |
| Colour | Black | |
| Width | 38mm | |
| Length | 50m | |
| Backing Material | Cloth | |
| Thickness | 0.27mm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.6N/cm | |
| Elongation at Break | 16% | |
| Tensile Strength | 90N/cm | |
| Finish | Black | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Trade Name | Conformable Uncoated Cloth Tape | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Cloth Tape | ||
Tape Type Cloth Tape | ||
Colour Black | ||
Width 38mm | ||
Length 50m | ||
Backing Material Cloth | ||
Thickness 0.27mm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.6N/cm | ||
Elongation at Break 16% | ||
Tensile Strength 90N/cm | ||
Finish Black | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Trade Name Conformable Uncoated Cloth Tape | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tesa Highly tear-resistant uncoated cloth tape made from 145 mesh rayon fabric backing with natural rubber adhesive. This tape offers excellent flexibility and conformability. Ideal for a wide range of applications, it ensures strong adhesion and easy handling. Suitable for bundling, sealing, and general-purpose use.
Good adhesion even on rough and oily surfaces
Conforms to surfaces without creasing
Easy to write on, ideal marking tape

