Tesa Premium Carton Sealing Tape Duct Tape, 66 m x 25mm, Transparent, Rubber Finish
- RS Stock No.:
- 529-173
- Mfr. Part No.:
- 04124-00012-00
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.01
(exc. VAT)
£3.61
(inc. VAT)
- RS Stock No.:
- 529-173
- Mfr. Part No.:
- 04124-00012-00
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Transparent | |
| Product Type | Duct Tape | |
| Width | 25mm | |
| Length | 66m | |
| Backing Material | Polyvinyl Chloride Film | |
| Thickness | 0.065mm | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 3.2N/cm | |
| Elongation at Break | 60% | |
| Tensile Strength | 60N/cm | |
| Finish | Rubber | |
| Standards/Approvals | No | |
| Trade Name | Premium Carton Sealing Tape | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Transparent | ||
Product Type Duct Tape | ||
Width 25mm | ||
Length 66m | ||
Backing Material Polyvinyl Chloride Film | ||
Thickness 0.065mm | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 3.2N/cm | ||
Elongation at Break 60% | ||
Tensile Strength 60N/cm | ||
Finish Rubber | ||
Standards/Approvals No | ||
Trade Name Premium Carton Sealing Tape | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Carton Sealing Tape is a high-quality packaging solution with a durable polyvinylchloride-film backing and a strong natural rubber adhesive. It ensures secure closure for medium- to heavy-weight cartons, offering excellent adhesion and tear resistance. Designed for smooth, noise-free unwinding, it is ideal for both manual and automatic sealing applications, making it a reliable choice for packaging and production environments.
It shows excellent performance on all kinds of cardboard
The process of cardboard waste recycling will be not disrupted
It has a high tensile strength

