Tesa 04651-00536-00 Cloth Tape, 50m x 30mm, Yellow, Acrylic Coated Finish
- RS Stock No.:
- 529-155
- Mfr. Part No.:
- 04651-00536-00
- Brand:
- Tesa
Subtotal (1 unit)*
£39.97
(exc. VAT)
£47.96
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £39.97 |
*price indicative
- RS Stock No.:
- 529-155
- Mfr. Part No.:
- 04651-00536-00
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Cloth Tape | |
| Colour | Yellow | |
| Width | 30mm | |
| Length | 50m | |
| Backing Material | Acrylic-coated cloth | |
| Thickness | 0.31mm | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 3.3 N/cm | |
| Tensile Strength | 100N/cm | |
| Finish | Acrylic Coated | |
| Model Number | 04651-00536-00 | |
Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Cloth Tape | ||
Colour Yellow | ||
Width 30mm | ||
Length 50m | ||
Backing Material Acrylic-coated cloth | ||
Thickness 0.31mm | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 3.3 N/cm | ||
Tensile Strength 100N/cm | ||
Finish Acrylic Coated | ||
Model Number 04651-00536-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Premium Acrylic Coated Coloured Cloth Tape is a robust, high-quality, acrylic coated cloth tape. It is based on a 145 mesh woven rayon fabric backing and a natural rubber adhesive. It is designed for industrial applications such as masking, bundling, labelling, and sealing. With its robust acrylic coating and reliable performance, it excels in demanding environments.
The cloth tape is conformable and features excellent abrasion resistance
The high tack and short dwell time ensure a fast application and reliable adhesion
High tensile strength
The tape can be torn manually with precise and straight edges
The high tack and short dwell time ensure a fast application and reliable adhesion
High tensile strength
The tape can be torn manually with precise and straight edges
Related links
- Tesa 04651-00536-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 04651-00521-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 04657-00113-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 04651-00504-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 04651-00514-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 04651-00520-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 04651-00509-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 04651-00519-00 Cloth Tape Yellow, Acrylic Coated Finish
