Interroll M12, M8 Conveyor Roller, 50mm x 309mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
740-5020
Mfr. Part No.:
84VHJAE6FT 310RL +89RA
Brand:
Interroll
Find similar products by selecting one or more attributes.
Select all

Brand

Interroll

Roller Diameter

50mm

Roller Length

309mm

Component Type

Roller Drive

Load Capacity

40kg

Ratio

16:1

Spindle Thread Size

M12, M8

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy