Interroll M12, M8 Motorised Drive Roller, 50mm x 600mm
- RS Stock No.:
- 740-5011
- Mfr. Part No.:
- 84VLJAE6FT 600RL +89RA
- Brand:
- Interroll
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 740-5011
- Mfr. Part No.:
- 84VLJAE6FT 600RL +89RA
- Brand:
- Interroll
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Roller Diameter | 50mm | |
| Roller Length | 600mm | |
| Component Type | Roller Drive | |
| Load Capacity | 50kg | |
| Ratio | 24:1 | |
| Spindle Thread Size | M12, M8 | |
| Maximum Conveying Speed | 0.65m/s | |
| Maximim Motor Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Roller Diameter 50mm | ||
Roller Length 600mm | ||
Component Type Roller Drive | ||
Load Capacity 50kg | ||
Ratio 24:1 | ||
Spindle Thread Size M12, M8 | ||
Maximum Conveying Speed 0.65m/s | ||
Maximim Motor Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Interroll Motorised Drive Roller With Control Card
The Interroll EC310 series motorised driver roller with control card has a length of 600mm and a diameter of 50mm. This driven roller has a gear ratio of 24:1 and spindle thread size is M8, M12. It has an improved, lightweight design that incorporates an all-new housing and connector as well. It is suitable for a wide range of applications.
Note:
Noise level value can vary according to installation conditions, profile shapes and the resonance behaviour of the system.
Inclusions:
DC20 Drive Control
Note:
Noise level value can vary according to installation conditions, profile shapes and the resonance behaviour of the system.
Inclusions:
DC20 Drive Control
Features and Benefits
Brushless motor with an integrated electronic controller
Excellent acceleration and braking performance
4 quadrant motor control giving constant speed/torque
Low noise level is 55dB(A)*
9 gear ratios, wide speed range and high torque for optimum adjustment
Additional speed adjustment via analogue set point
450mm cable with M8 snap-in plug (cable may be extended up to 10m)
New design uses up to 30% less energy
Recycles brake energy
2-groove lightweight design
Excellent acceleration and braking performance
4 quadrant motor control giving constant speed/torque
Low noise level is 55dB(A)*
9 gear ratios, wide speed range and high torque for optimum adjustment
Additional speed adjustment via analogue set point
450mm cable with M8 snap-in plug (cable may be extended up to 10m)
New design uses up to 30% less energy
Recycles brake energy
2-groove lightweight design
