Interroll Conveyor Roller, 50mm x 350mm

Stock information currently inaccessible
RS Stock No.:
688-3369
Mfr. Part No.:
17X5JAEVAB
Brand:
Interroll
Find similar products by selecting one or more attributes.
Select all

Brand

Interroll

Roller Diameter

50mm

Roller Length

350mm

Component Type

Slave Roller

Load Capacity

1725N

Inside Frame Width

360mm

Maximum Conveying Speed

2m/s

Overall Length

382mm

COO (Country of Origin):
DE

Slave Rollers, 50mm Diameter - Series 17AEJAEVAB


Two grooves positioned on drive rollers for drive bands (groove centres 40mm and 70mm from roller end face)

Low running noise due to the use of polyamide bearing housings and seals

Secured bearing seat

Integrated seal in front of the bearing to protect against course dirt and water splash

Rounded roller ends to allow easy lateral movement of loads

The roller for virtually all applications

11mm AF hexagonal spring-loaded shaft

Maximum conveyor speed: 2m/s

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy