Bosch PSB Autolock 18V Cordless Drill Driver Li-ion
- RS Stock No.:
- 820-2936
- Mfr. Part No.:
- PSB 1800 LI-2
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£89.99
(exc. VAT)
£107.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £89.99 |
*price indicative
- RS Stock No.:
- 820-2936
- Mfr. Part No.:
- PSB 1800 LI-2
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Drill Driver | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-ion | |
| Series | PSB | |
| Chuck Size | 1.5 → 13mm | |
| Chuck Type | Autolock | |
| Max Speed | 1350rpm | |
| Speed | 0 → 400/1350rpm | |
| Drive Size | 10 mm | |
| Number of Gears | 2 | |
| Model Number | PSB1800LI2 | |
| Drilling Capacity Wood | 30 mm | |
| Drilling Capacity Metal | 10 mm | |
| Drilling Capacity Masonry | 10 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Drill Driver | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Type Li-ion | ||
Series PSB | ||
Chuck Size 1.5 → 13mm | ||
Chuck Type Autolock | ||
Max Speed 1350rpm | ||
Speed 0 → 400/1350rpm | ||
Drive Size 10 mm | ||
Number of Gears 2 | ||
Model Number PSB1800LI2 | ||
Drilling Capacity Wood 30 mm | ||
Drilling Capacity Metal 10 mm | ||
Drilling Capacity Masonry 10 mm | ||
- COO (Country of Origin):
- HU
