Bosch GSR Autolock 12V Cordless Drill Driver Li-ion, Type G - British 3-Pin

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£164.81

(exc. VAT)

£197.77

(inc. VAT)

RS Stock No.:
812-9897
Mfr. Part No.:
0601868178
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drill Type

Drill Driver

Voltage Rating

12V

Corded/Cordless

Cordless

Battery Type

Li-ion

Brushed/Brushless Motor

Brushed

Battery Capacity

2Ah

Series

GSR

Chuck Size

10mm

Chuck Type

Autolock

Max Speed

1300rpm

Plug Type

Type G - British 3-Pin

Drilling Capacity Wood

19 mm

Drilling Capacity Metal

10 mm

Number of Gears

2

Model Number

GSR 12V-15

COO (Country of Origin):
MY