DeWALT DCD Keyless 18V Cordless Drill Driver Li-Ion, Type G - British 3-Pin

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£571.19

(exc. VAT)

£685.43

(inc. VAT)

RS Stock No.:
769-4031
Mfr. Part No.:
DCD985M2-GB
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-Ion

Brushed/Brushless Motor

Brushed

Battery Capacity

4Ah

Series

DCD

Chuck Size

13mm

Chuck Type

Keyless

Orientation

Straight

Number of Batteries

2

Hammer Action

Yes

Max Speed

2000rpm

Wattage

500W

Plug Type

Type G - British 3-Pin

Drilling Capacity Masonry

16 mm

Number of Gears

3

Drilling Capacity Wood

50 mm

Drilling Capacity Metal

13 mm

Model Number

DCD985M2-GB

COO (Country of Origin):
CZ