DeWALT Keyless 18V Cordless Drill Driver, Type G - British 3-Pin
- RS Stock No.:
- 760-4810
- Mfr. Part No.:
- DCD785L1-GB
- Brand:
- DeWALT
Stock information currently inaccessible
- RS Stock No.:
- 760-4810
- Mfr. Part No.:
- DCD785L1-GB
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Drill Type | Drill Driver | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-ion | |
| Battery Capacity | 3Ah | |
| Chuck Size | 1.5 → 13mm | |
| Chuck Type | Keyless | |
| Max Speed | 2000rpm | |
| Speed | 0 → 600 / 0 → 2000rpm | |
| Wattage | 350W | |
| Plug Type | Type G - British 3-Pin | |
| Number of Gears | 2 | |
| Battery Charge Time | 55min | |
| Drilling Capacity Wood | 38 mm | |
| Model Number | DCD785L1 | |
| Drilling Capacity Metal | 13 mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Drill Type Drill Driver | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Type Li-ion | ||
Battery Capacity 3Ah | ||
Chuck Size 1.5 → 13mm | ||
Chuck Type Keyless | ||
Max Speed 2000rpm | ||
Speed 0 → 600 / 0 → 2000rpm | ||
Wattage 350W | ||
Plug Type Type G - British 3-Pin | ||
Number of Gears 2 | ||
Battery Charge Time 55min | ||
Drilling Capacity Wood 38 mm | ||
Model Number DCD785L1 | ||
Drilling Capacity Metal 13 mm | ||


