Dewalt Keyless 18V Cordless Drill Driver, Type G - British 3-Pin
- RS Stock No.:
- 752-5414
- Mfr. Part No.:
- DCD980L2-GB
- Brand:
- Dewalt
Stock information currently inaccessible
- RS Stock No.:
- 752-5414
- Mfr. Part No.:
- DCD980L2-GB
- Brand:
- Dewalt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dewalt | |
| Drill Type | Drill Driver | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-ion | |
| Battery Capacity | 3Ah | |
| Chuck Size | 1.5 → 13mm | |
| Chuck Type | Keyless | |
| Max Speed | 2000rpm | |
| Speed | 0 → 575 / 0 → 1350 / 0 → 2000rpm | |
| Plug Type | Type G - British 3-Pin | |
| Model Number | DCD980L2-GB | |
| Drilling Capacity Wood | 50 mm | |
| Drilling Capacity Metal | 13 mm | |
| Battery Charge Time | 1h | |
| Number of Gears | 3 | |
| Select all | ||
|---|---|---|
Brand Dewalt | ||
Drill Type Drill Driver | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Type Li-ion | ||
Battery Capacity 3Ah | ||
Chuck Size 1.5 → 13mm | ||
Chuck Type Keyless | ||
Max Speed 2000rpm | ||
Speed 0 → 575 / 0 → 1350 / 0 → 2000rpm | ||
Plug Type Type G - British 3-Pin | ||
Model Number DCD980L2-GB | ||
Drilling Capacity Wood 50 mm | ||
Drilling Capacity Metal 13 mm | ||
Battery Charge Time 1h | ||
Number of Gears 3 | ||


