Bosch GSR Keyless 10.8V Cordless Drill Driver Li-ion, Type G - British 3-Pin
- RS Stock No.:
- 747-1257
- Mfr. Part No.:
- GSR 12-2-Li
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 747-1257
- Mfr. Part No.:
- GSR 12-2-Li
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Drill Driver | |
| Voltage Rating | 10.8V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-ion | |
| Battery Capacity | 2Ah | |
| Series | GSR | |
| Chuck Type | Keyless | |
| Max Speed | 1300rpm | |
| Speed | 0 → 400 / 0 → 1300rpm | |
| Plug Type | Type G - British 3-Pin | |
| Drilling Capacity Wood | 19 mm | |
| Number of Gears | 2 | |
| Model Number | GSR 10.8-2-LI | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Drill Driver | ||
Voltage Rating 10.8V | ||
Corded/Cordless Cordless | ||
Battery Type Li-ion | ||
Battery Capacity 2Ah | ||
Series GSR | ||
Chuck Type Keyless | ||
Max Speed 1300rpm | ||
Speed 0 → 400 / 0 → 1300rpm | ||
Plug Type Type G - British 3-Pin | ||
Drilling Capacity Wood 19 mm | ||
Number of Gears 2 | ||
Model Number GSR 10.8-2-LI | ||
RoHS Status: Not Applicable
