Bosch GBH SDS Plus 18V Cordless SDS Drill Li-Ion, Euro Plug
- RS Stock No.:
- 739-4765
- Mfr. Part No.:
- 061190400A
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 739-4765
- Mfr. Part No.:
- 061190400A
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | SDS Drill | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushed | |
| Battery Type | Li-Ion | |
| Battery Capacity | 4Ah | |
| Series | GBH | |
| Chuck Type | SDS Plus | |
| Number of Batteries | 2 | |
| Hammer Action | Yes | |
| Plug Type | Type C - Euro Plug | |
| Drilling Capacity Wood | 20 mm | |
| Drilling Capacity Metal | 13 mm | |
| Model Number | GBH 18 V-LI L-BOXX | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type SDS Drill | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushed | ||
Battery Type Li-Ion | ||
Battery Capacity 4Ah | ||
Series GBH | ||
Chuck Type SDS Plus | ||
Number of Batteries 2 | ||
Hammer Action Yes | ||
Plug Type Type C - Euro Plug | ||
Drilling Capacity Wood 20 mm | ||
Drilling Capacity Metal 13 mm | ||
Model Number GBH 18 V-LI L-BOXX | ||
- COO (Country of Origin):
- DE
