Bosch Keyless 240V Corded Drill Driver, Type G - British 3-Pin
- RS Stock No.:
- 695-7110
- Mfr. Part No.:
- GSB192RE2
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£162.92
(exc. VAT)
£195.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £162.92 |
*price indicative
- RS Stock No.:
- 695-7110
- Mfr. Part No.:
- GSB192RE2
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Drill Driver | |
| Voltage Rating | 240V | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushed | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Orientation | Straight | |
| Wattage | 850W | |
| Plug Type | Type G - British 3-Pin | |
| Drilling Capacity Wood | 25 mm | |
| Drilling Capacity Metal | 8 mm | |
| Drilling Capacity Masonry | 15 mm | |
| Model Number | GSB 19-2 RE | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Drill Driver | ||
Voltage Rating 240V | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushed | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Orientation Straight | ||
Wattage 850W | ||
Plug Type Type G - British 3-Pin | ||
Drilling Capacity Wood 25 mm | ||
Drilling Capacity Metal 8 mm | ||
Drilling Capacity Masonry 15 mm | ||
Model Number GSB 19-2 RE | ||
- COO (Country of Origin):
- CH
