Makita 18V 3Ah Combi Drill (BHP451RFE)

RS Stock No.:
667-4045
Mfr. Part No.:
BHP451RFE
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Drill Type

Drill Driver

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

3Ah

Chuck Size

13mm

Chuck Type

Keyless

Number of Batteries

2

Plug Type

Type G - British 3-Pin

Drilling Capacity Wood

65 mm

Battery Charge Time

22min

Model Number

BHP451RFE

Drilling Capacity Metal

13 mm