Makita 18V 1.3Ah Combi Drill (8391DWPE3)
- RS Stock No.:
- 667-4039
- Mfr. Part No.:
- 8391DWPE3
- Brand:
- Makita
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 667-4039
- Mfr. Part No.:
- 8391DWPE3
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drill Type | Drill Driver | |
| Corded/Cordless | Cordless | |
| Battery Type | NiCd | |
| Battery Capacity | 1.3Ah | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Number of Batteries | 2 | |
| Plug Type | Type G - British 3-Pin | |
| Battery Charge Time | 30min | |
| Drilling Capacity Metal | 13 mm | |
| Drilling Capacity Wood | 36 mm | |
| Model Number | 8391DWPE3 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drill Type Drill Driver | ||
Corded/Cordless Cordless | ||
Battery Type NiCd | ||
Battery Capacity 1.3Ah | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Number of Batteries 2 | ||
Plug Type Type G - British 3-Pin | ||
Battery Charge Time 30min | ||
Drilling Capacity Metal 13 mm | ||
Drilling Capacity Wood 36 mm | ||
Model Number 8391DWPE3 | ||
- COO (Country of Origin):
- JP


