DeWALT Keyed 230V Corded Hammer Drill, French 2 Pin Plug
- RS Stock No.:
- 652-5325
- Mfr. Part No.:
- D21805KS
- Brand:
- DeWALT
Stock information currently inaccessible
- RS Stock No.:
- 652-5325
- Mfr. Part No.:
- D21805KS
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Drill Type | Hammer Drill | |
| Voltage Rating | 230V | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushed | |
| Chuck Size | 13mm | |
| Chuck Type | Keyed | |
| Orientation | Straight | |
| Weight | 2.3kg | |
| Hammer Action | Yes | |
| Wattage | 770W | |
| Plug Type | Type E - French | |
| Drilling Capacity Wood | 35 mm | |
| Drilling Capacity Metal | 13 mm | |
| Model Number | D21805KS | |
| Drilling Capacity Masonry | 20 mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Drill Type Hammer Drill | ||
Voltage Rating 230V | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushed | ||
Chuck Size 13mm | ||
Chuck Type Keyed | ||
Orientation Straight | ||
Weight 2.3kg | ||
Hammer Action Yes | ||
Wattage 770W | ||
Plug Type Type E - French | ||
Drilling Capacity Wood 35 mm | ||
Drilling Capacity Metal 13 mm | ||
Model Number D21805KS | ||
Drilling Capacity Masonry 20 mm | ||
- COO (Country of Origin):
- CZ


