Bosch Keyless 230V Corded Impact Drill, Type G - British 3-Pin
- RS Stock No.:
- 534-8925
- Mfr. Part No.:
- 0601217170
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 534-8925
- Mfr. Part No.:
- 0601217170
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Impact Drill | |
| Voltage Rating | 230V | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushed | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Orientation | Straight | |
| Wattage | 600W | |
| Plug Type | Type G - British 3-Pin | |
| Model Number | GSB 13RE | |
| Drilling Capacity Wood | 25 mm | |
| Drilling Capacity Masonry | 15 mm | |
| Drilling Capacity Metal | 10 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Impact Drill | ||
Voltage Rating 230V | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushed | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Orientation Straight | ||
Wattage 600W | ||
Plug Type Type G - British 3-Pin | ||
Model Number GSB 13RE | ||
Drilling Capacity Wood 25 mm | ||
Drilling Capacity Masonry 15 mm | ||
Drilling Capacity Metal 10 mm | ||
RoHS Status: Not Applicable
