DeWALT D25404K-GB SDS-Plus Hammer Drill, 230V, 900W, 4.8kg, Type G - British 3-pin
- RS Stock No.:
- 437-2422
- Mfr. Part No.:
- D25404K-GB
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 437-2422
- Mfr. Part No.:
- D25404K-GB
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Drill Type | SDS Drill | |
| Voltage Rating | 230V | |
| Corded/Cordless | Corded | |
| Chuck Size | 10mm | |
| Chuck Type | SDS Plus | |
| Hammer Action | Yes | |
| Weight | 4.8kg | |
| Speed | 0 → 730rpm | |
| Wattage | 900W | |
| Plug Type | Type G - British 3-Pin | |
| Drilling Capacity Wood | 40 mm | |
| Drilling Capacity Metal | 16 mm | |
| Model Number | D25404K-GB | |
| Drilling Capacity Masonry | 6 → 32 mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Drill Type SDS Drill | ||
Voltage Rating 230V | ||
Corded/Cordless Corded | ||
Chuck Size 10mm | ||
Chuck Type SDS Plus | ||
Hammer Action Yes | ||
Weight 4.8kg | ||
Speed 0 → 730rpm | ||
Wattage 900W | ||
Plug Type Type G - British 3-Pin | ||
Drilling Capacity Wood 40 mm | ||
Drilling Capacity Metal 16 mm | ||
Model Number D25404K-GB | ||
Drilling Capacity Masonry 6 → 32 mm | ||
RoHS Status: Not Applicable


