DeWALT 24V 2Ah SDS-Plus Hammer Drill (DC222KA)

RS Stock No.:
346-7232
Mfr. Part No.:
DC222KA-GB
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Drill Type

Hammer Drill

Corded/Cordless

Cordless

Battery Type

NiCd

Battery Capacity

2Ah

Chuck Size

1.5 → 13mm

Chuck Type

Keyless

Number of Batteries

2

Hammer Action

Yes

Plug Type

Type G - British 3-Pin

Battery Charge Time

1h

Drilling Capacity Metal

13 mm

Drilling Capacity Wood

30 mm

Model Number

DC222KA

RoHS Status: Not Applicable