Bosch FSN Series, 1600Z0003W, Drill 146 mm width 1.6 m Length
- RS Stock No.:
- 280-3711
- Mfr. Part No.:
- 1600Z0003W
- Brand:
- Bosch
Subtotal (1 unit)*
£145.97
(exc. VAT)
£175.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.97 |
*price indicative
- RS Stock No.:
- 280-3711
- Mfr. Part No.:
- 1600Z0003W
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Rail Width | 146mm | |
| Product Type | Drill | |
| Rail Length | 1.6m | |
| Series | FSN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Rail Width 146mm | ||
Product Type Drill | ||
Rail Length 1.6m | ||
Series FSN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Guide Rail is a system accessory for accurate hole layouts when building furniture. Precise guidance and high-quality workmanship with perfect compatibility to all related power tools.
Clean cutting edge
Splinter protection
Related links
- Bosch FSN Series Drill 142 mm width 3.1 m Length
- Bosch FSN Series Drill 185 mm width 3.4 m Length
- Bosch FSN Series Drill 155 mm width 2.1 m Length
- THK SR20 Series Linear Guide Rail 20 mm width 1.6 m Length
- THK HSR Series Linear Guide Rail 20 mm width 1.6 m Length
- THK SR15 Series Linear Guide Rail 15 mm width 1.6 m Length
- THK SHS20 Series Linear Guide Rail 20 mm width 1.6 m Length
- THK HSR Series Linear Guide Rail 15 mm width 1.6 m Length
