Bosch FSN Series, 1600Z0000F, Drill 142 mm width 1600 mm Length

Subtotal (1 unit)*

£142.79

(exc. VAT)

£171.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£142.79

*price indicative

RS Stock No.:
280-3707
Mfr. Part No.:
1600Z0000F
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill

Rail Width

142mm

Rail Length

1600mm

Series

FSN

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Guide Rail is a system accessory with a guiderail technology for exact cutting. Its high-quality workmanship offers precise guidance and perfect compatibility.

Splinter protection

Perfect stability

Related links