Bosch FSN Series, 1600Z00008, Drill 142 mm width 3100 mm Length
- RS Stock No.:
- 280-3701
- Mfr. Part No.:
- 1600Z00008
- Brand:
- Bosch
Subtotal (1 unit)*
£295.49
(exc. VAT)
£354.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £295.49 |
*price indicative
- RS Stock No.:
- 280-3701
- Mfr. Part No.:
- 1600Z00008
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill | |
| Rail Width | 142mm | |
| Rail Length | 3100mm | |
| Series | FSN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill | ||
Rail Width 142mm | ||
Rail Length 3100mm | ||
Series FSN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Guide Rail is a system accessory with a guiderail technology for exact cutting. Its high-quality workmanship offers precise guidance and perfect compatibility.
Splinter protection
Perfect stability
Related links
- Bosch FSN Series Drill 142 mm width 1600 mm Length
- Bosch FSN Series Linear Guide Rail 142 mm width 800 mm Length
- Bosch FSN Series Drill 146 mm width 1600 mm Length
- Bosch FSN Series Drill 185 mm width 3400 mm Length
- Bosch FSN Series Drill 155 mm width 2100 mm Length
- Bosch FSN Series Linear Guide Rail 170 mm width 285 mm Length
- Bosch FSN Series Linear Guide Rail 185 mm width 185 mm Length
- Bosch FSN Series Linear Guide Rail 80 mm width 450 mm Length
